PVX006A0X3-78SRZ
Non Isolated Board Mount DC/DC Converter, DOSA, Open Frame, 33 W, 600 mV, 5.5 V, 6 A, 3.3 V, 14.4 V
Manufacturer:OmniOn Power
Product Category:
DC to DC Converters, Non Isolated Point of Load (POL) - Adjustable Output
Avnet Manufacturer Part #: PVX006A0X3-78SRZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Programmable | ||
| Open Frame | ||
| 14.4 MV | ||
| 3.3 MV | ||
| 6 A | ||
| 33 mW | ||
| 5.5 V | ||
| 600 V | ||
| Industrial, ITE | ||
| 12.19 mm | ||
| 7.25 mm | ||
| null | ||
| 12.19 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85044099 |
| Schedule B: | 85044099 |