PDP SEO Portlet

NQR010A0X4Z

Non Isolated Board Mount DC/DC Converter, SIP, 60 W, 590 mV, 6 V, 10 A, 4.5 V, 14 V, Adjustable

Official logo for OmniOn Power
Manufacturer:OmniOn Power
Avnet Manufacturer Part #: NQR010A0X4Z
Secondary Manufacturer Part#: NQR010A0X4Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NQR010A0X4 SIP power modules are non-isolated dc-dc converters in an industry standard package that candeliver up to 10A of output current with a full load efficiency of 94% at 5Vdc output voltage (VIN = 12Vdc). Thesemodules operate over a wide range of input voltage (VIN = 4.5Vdc-14Vdc) and provide a precisely regulated outputvoltage from 0.59Vdc to 6Vdc, programmable via an external resistor. Features include remote On/Off, adjustableoutput voltage, over current and over temperature protection. A new feature, the Tunable LoopTM, allows the user tooptimize the dynamic response of the converter to match the load.

  • Compliant to RoHS EU Directive 2002/95/EC (Z versions)
  • Compatible in a Pb-free or SnPb wave-soldering environment (Z versions)
  • Wide Input voltage range (4.5Vdc-14Vdc)
  • Output voltage programmable from 0.59 Vdc to 6Vdc via external resistor
  • Tunable LoopTM to optimize dynamic output voltage response
  • Fixed switching frequency
  • Output over current protection (non-latching)
  • Over temperature protection
  • Remote On/Off
  • Small size: 10.4 mm x 16.5 mm x 8.4 mm (0.41 in x 0.65 in x 0.33 in)
  • Wide operating temperature range (-40°C to 85°C)
  • UL* 60950-1Recognized, CSA† C22.2 No. 60950-1- 03 Certified, and VDE‡ 0805:2001-12 (EN60950-1) Licensed
  • ISO** 9001 and ISO 14001 certified manufacturing facilities

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Programmable
SIP
14 V
4.5 V
-40 to 85 °C
10 A
10 A
60 W
0.59 to 6 V
6 V
590 mV
Industrial & ITE
10.4 mm
10.4 x 8.43 x 16.5 mm
16.5 mm
8.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85044099
Schedule B: 85044099
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:315  Mult:315  
USD $: