PDP SEO Portlet

FLTR75V05Z

Electromechanical Filter Filter Module 5A

Official logo for OmniOn Power
Manufacturer:OmniOn Power
Product Category: Filters, Other Filters
Avnet Manufacturer Part #: FLTR75V05Z
Secondary Manufacturer Part#: FLTR75V05Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FLTR75V05 Filter Module is designed to reduce the conducted common-mode and differential mode noise on input or output lines of high-frequency switching power supplies. The module has a maximum current rating of 5 A. It provides high insertion loss throughout the frequency range regulated by the U.S. Federal Communications Commission (FCC) and the International Special Committee on Radio Interference (CISPR) for conducted emissions. The module is 25.4 mm long, 25.4 mm wide, and 10.2 mm high (1.0 in. x 1.0 in. x 0.4 in.) and mounts on a PC board in a natural convection or forced-air environment. High-density power modules are usually designed to operate at a high switching frequency to reduce the size of the internal filter components. The small EMI filters internal to the modules are often inadequate to meet stringent international EMI requirements. Many high-density electronic packaging techniques can increase the noise conducted onto the modules’ input and output lines. The close proximity of switching components to the input pins increases internal noise coupling; and planar transformers, designed to handle high-power levels in low profile packages, have high interwinding capacitance that can increase common-mode current levels. Also, metal substrates used to facilitate heat transfer from the power train components to an external heat sink add to common-mode noise because of the large capacitance between switching components and the metal substrate.

  • RoHS compliant to Directive 2011/65/EU
  • Compatible in Pb- free or SnPb reflow environment
  • Small size: 25.4 mm x 25.4 mm x 10.2 mm (1.0 in. x 1.0 in. x 0.4 in.)
  • Optimized for use with high-frequency switching dc-to-dc power modules
  • Printed-circuit board mountable
  • Operating case temperature range: –40 °C to +100 °C
  • Choice of pin lengths
  • Common-mode and differentialmode filtering of power supply dc input and output lines
  • Distributed power architectures
  • Telecom
  • Datacom
  • CAN/CSA C22.2 No. 60950-1-07/ UL 60950-1, Second Edition,dated March 27, 2007; VDE‡ 0805 (EN60950) Licensed

Technical Attributes

Find Similar Parts

Description Value
270
-40 to 100 °C
Filter Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85049019
Schedule B: 85049019
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:224  Mult:224  
USD $: