PDP SEO Portlet

ESTW010A0A41-HZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 50 W, 1 Output, Adj, Fixed, 5 V, 10 A

Official logo for OmniOn Power
Manufacturer:OmniOn Power
Avnet Manufacturer Part #: ESTW010A0A41-HZ
Secondary Manufacturer Part#: ESTW010A0A41-HZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESTW010A0A41-HZ is an eighth-brick low-height isolated DC-DC Converter Power Module delivers up to 10A of output current and provides a precisely regulated output voltage of 5V over a wide range of input voltages (VIN = 36 to 75VDC). The module achieves typical full load efficiency of 91%. The open frame modules construction enables designer to develop space efficient solutions.

  • Monotonic start-up into prebiased load
  • Remote sense
  • Constant switching frequency
  • Positive remote ON/OFF logic
  • Input under/over voltage protection
  • Output overcurrent and overvoltage protection
  • Overtemperature protection
  • Low profile height and reduced component skyline
  • Suitable for cold wall cooling using suitable gap pad applied directly to top side of module
  • 80 to 110% of Vo Nominal output voltage adjust

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
2:1
75 V
36 V
48 V
2.25 kV
1
10 A
50 W
Regulated
5 V
Industrial & ITE
57.9 mm
12.2 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85044099
Schedule B: 85044099
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $:
0+
$0.00000