PDP SEO Portlet

EHHD010A0B41-HZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 120 W, 1 Output, Adj, Fixed, 12 V

Official logo for OmniOn Power
Manufacturer:OmniOn Power
Avnet Manufacturer Part #: EHHD010A0B41-HZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EHHD010A0B41-HZ is an eighth-brick low-height isolated DC-DC Converter Power Module provide a single, precisely regulated output voltage over an ultra-wide input voltage range of 18 to 75VDC. The device provides 12VDC nominal output voltage rated for 10ADC output current. The module incorporates GEs vast heritage for reliability and quality, while also using the latest in technology and component and process standardization to achieve highly competitive cost. The open frame module construction enables designers to develop cost and space efficient solutions. The module achieves typical full load efficiency greater than 90% at VIN=24VDC and VIN=48VDC. Standard features include remote ON/OFF, remote sense, output voltage adjustment, overvoltage, overcurrent and over temperature protection. An optional heat plate allows for external standard, eighth-brick heat-sink attachment to achieve higher output current in high temperature applications.

  • Flat and high efficiency curve
  • Tightly regulated output
  • Constant switching frequency
  • Suitable for cold wall cooling using suitable gap pad applied directly to top side of module

Technical Attributes

Find Similar Parts

Description Value
Fixed
DOSA
4:1
75 MV
75 MV
18 MV
null
2.25 kVrms
1 Output
10 A
null
120 mW
Regulated
12 MV
12 VDC
null
Industrial, ITE
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85044099
Schedule B: 85044099
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00