EHHD006A0B41Z
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 72 W, 1 Output, Adj, Fixed, 12 V, 6 A
- RoHS 10 Compliant
- Tariff Charges
The EHHD006A0B41Z is a 1-output board-mount isolated DC to DC Converter Power Module with tightly regulated output voltage and ultra-wide input voltage range. The EHHD006A0B series 72W eighth-brick converter provides 12VDC nominal output voltage rated for 6ADC output current. This low-height power isolated DC/DC converter incorporates GE's vast heritage for reliability and quality, while also using the latest in technology and component and process standardization to achieve highly competitive cost. The open frame module construction enables designers to develop cost and space efficient solutions.
- Flat and high-efficiency curve
- Low-profile height and reduced component skyline
- Remote sense
- Adjustable output voltage
- Constant switching frequency
- Positive remote on/off logic
- Input under/overvoltage protection
- Output over-current and overvoltage protection
- Over-temperature protection
- No reverse current during output shutdown
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DOSA | ||
| 4:1 | ||
| 48 MV | ||
| 75 MV | ||
| 18 MV | ||
| null | ||
| 2.25 kVrms | ||
| 1 Output | ||
| 8 Pins | ||
| 6 A | ||
| null | ||
| 72 mW | ||
| Regulated | ||
| 12 MV | ||
| 12 MV | ||
| null | ||
| Industrial, ITE | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85044099 |
| Schedule B: | 85044099 |