EBVW025A0B41Z
Manufacturer:OmniOn Power
Product Category:
DC to DC Converters, Isolated, Through Hole Mount
Avnet Manufacturer Part #: EBVW025A0B41Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DOSA | ||
| 2:1 | ||
| 75 MV | ||
| 36 MV | ||
| null | ||
| 2.25 kVrms | ||
| null | ||
| 25 A | ||
| null | ||
| 300 mW | ||
| Regulated | ||
| 12 VDC | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85044099 |
| Schedule B: | 85044099 |