PDP SEO Portlet

EBDW025A0B641-HZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 300 W, 1 Output, Adj, Fixed, 12 V

Official logo for OmniOn Power
Manufacturer:OmniOn Power
Avnet Manufacturer Part #: EBDW025A0B641-HZ
Secondary Manufacturer Part#: EBDW025A0B641-HZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
25 A
25 A
300 W
Regulated
12 V
12 Vdc
Industrial & ITE
58.4 mm
58.4 x 22.8 x 12.39
12.77 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85044099
Schedule B: 85044099
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:360  Mult:36  
USD $:
0+
$0.00000