CP2725AC54TEZ
AC/DC Front End Power Supply (PSU), ITE, 1 Output, Fixed, 2.725 kW, 54 V, 37 A
- RoHS 10 Compliant
- Tariff Charges
The CP2725AC54TE Rectifier provides significant efficiency improvements in the Compact Power Line platform of Rectifiers. Highdensity front-to-back airflow is designed for minimal space utilization and is highly expandable for future growth. The wide-input standard product is designed to be deployed internationally. It is configured with both RS485 and dual-redundant I2C communications busses that allow it to be used in a broad range of applications. These signals and the 5V auxiliary supply are isolated from the main output and frame ground. Feature set flexibility makes this rectifier an excellent choice for applications requiring modular AC to - 48VDC intermediate voltages, such as in distributed power.
- Efficiency 96.2%
- Compact 1RU form factor with 30 W/in3 density
- Constant power from 52 – 58VDC
- 2725W from nominal 200 – 277VAC
- 1200W from nominal 100 – 120VAC
- Output voltage programmable from 42V – 58VDC
- PMBus compliant dual I2C and RS485 serial busses
- Isolated +5V Aux, signals and I2C communications
- Power factor correction (meets EN/IEC 61000-3-2 and EN 60555-2 requirements)
- Output overvoltage and overload protection
- AC Input overvoltage and undervoltage protection
- Over-temperature warning and protection
- Redundant, parallel operation with active load sharing
- Remote ON/OFF
- Internally controlled Variable-speed fan
- Hot insertion/removal (hot plug)
- Four front panel LED indicators
- UL Recognized to UL60950-1, CAN/ CSA C22.2 No. 60950-1, and VDE‡ 0805-1 Licensed to IEC60950-1
- CE mark meets 2006/95/EC directive
- RoHS 6 compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 300V AC | ||
| 1 | ||
| -40 to 55 °C | ||
| 50.5 A | ||
| 52.4 A | ||
| 2.725 kW | ||
| 54 V | ||
| 58 V | ||
| ITE | ||
| Adjustable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85044099 |
| Schedule B: | 85044099 |