APXS006A0X-SRZ
Non Isolated Board Mount DC/DC Converter, DOSA, Open Frame, 33 W, 590 mV, 5.5 V, 6 A, 4.5 V, 14 V
- RoHS 10 Compliant
- Tariff Charges
The APXS006A0X-SRZ is a 33W surface-mount non-isolated DC/DC Power Module delivers up to 6A of output current. This DC/DC converter operate over a wide range of input voltage from 4.5 to 14VDC and provide a precisely regulated output voltage from 0.59 to 5.5VDC, programmable via an external resistor. Features include remote ON/OFF, adjustable output voltage, over current, over-temperature protection and output voltage sequencing (APTS versions). The ruggedized version (-D) is capable of operation up to 105°C and withstand high levels of shock and vibration. A new feature, the Tunable Loop™, allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.
- DOSA based
- Tunable Loop to optimize dynamic output voltage response
- Flexible output voltage sequencing EZ-SEQUENCE (APTS versions)
- Remote sense
- Power good signal
- Fixed switching frequency
- Output over-current protection (non-latching)
- Over-temperature protection
- Remote ON/OFF
- Ability to sink and source current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 590 mV | ||
| 33 W | ||
| Open Frame | ||
| Programmable | ||
| 4.5 V | ||
| 14 V | ||
| 6 A | ||
| 5.5 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Industrial, ITE |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85044099 |
| Schedule B: | 85044099 |