NRF9160-DK
Development Kit, Nrf9160 Wireless Module, LTE-M, NB-IoT, GPS, Bluetooth, 700MHz To 2.2GHz
- RoHS 10 Compliant
- Tariff Charges
NRF9160-DK is an affordable, pre-certified single board development kit for evaluation and development on the nRF9160 SiP for LTE-M and NB-IoT. It also includes an nRF52840 board controller that for example can be used to build Bluetooth® LE gateway. It has dedicated LTE-M and NB-IoT antenna that supports wide range of bands to operate globally. nRF9160 DK has the same certification coverage as nRF9160 SiP. LTE bands B1-B5, B8, B12-B14, B17-B20, B25-B26, B28 and B66 have been certified. An integrated patch antenna for GNSS, and 2.4GHz chip antenna for use with Bluetooth LE are included on PCB. All GPIOs and interfaces are available via connectors. The kit is Arduino Uno Rev3 compatible, meaning it can easily interface with external device shields. User-programmable LEDs (4), buttons (2) and switches (2) are available for output and input. Suitable for logistics and asset tracking, smart city & smart agriculture, predictive maintenance & industrial, wearables & medical applications.
- Certified operation: AT&T, Bell, China Telecom, Deutsche Telekom, KDDI, Telstra, Verizon, Vodafone
- Certified for global operation: GCF, PTCRB
- nRF52840 board controller
- SEGGER J-Link OB programmer/debugger
- Pins for measuring power consumption, e.g. with Nordic's Power Profiler Kit II
- User-programmable LEDs (4), buttons (2) and switches (2)
- 3.0-5.5V supply from external or 5V
- Supply from USB
- Dedicated application processor and memory: 64MHz Arm® Cortex®-M33 CPU
- 1MB flash & 256KB RAM memory, 4 x SPI/UART/TWI, PDM, I2S, PWM, ADC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.c |
| HTSN: | 85176900 |
| Schedule B: | 85176900 |