NRF6936
IoT Sensor Kit, Thingy:52, nRF52832 Bluetooth SoC, Environmental and 9-Axis Motion Sensors
Click image to enlarge
Manufacturer:Nordic Semiconductor
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: NRF6936
Secondary Manufacturer Part#: NRF6936
- RoHS 10 Compliant
- Tariff Charges
The Nordic Thingy 52 is a a compact, power-optimized, multi-sensor development kit, an easy-to-use development platform, designed to help you build IoT prototypes and demos, without the need to build hardware or write firmware.
- 6x6 cm plastic and rubber case
- Flexible applications that allow full usage out of the box
- All sensors and Bluetooth low energy parameters are configurable through the Bluetooth low energy interface.
- Cloud connection example to IFTTT
- Environment Sensors (temp, humidity, pressure, air quality color and light)
- 9-axis motion sensing (accelerometer, gyroscope and compass)
- Speaker for playing pre-stored samples, tones or sound streamed over Bluetooth low energy (8-bit 8kHz LoFi)
- Microphone streaming
- Configurable RGB LED and button.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Sensors and Transducers Tools | ||
| No | ||
| USB | ||
| Sensor Kit | ||
| Bluetooth |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |