PDP SEO Portlet

NRF5340-DK

NRF5340 Bluetooth LE SoC Development Kit

Official logo for Nordic Semiconductor
Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF5340-DK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NRF5340-DK is a development kit for the nRF5340 SoC. The DK supports development with an extensive range of wireless protocols. It supports Bluetooth Low Energy with features such as high-throughput 2Mbps, Advertising Extensions and Long Range. Mesh protocols like Bluetooth mesh, Thread and Zigbee can run concurrently with Bluetooth LE, enabling Matter or HomeKit based applications. NFC, ANT, 802.15.4 and 2.4GHz proprietary protocols are also supported. The DK is bundled with an NFC antenna that quickly enables testing of nRF5340’s NFC-A tag functionality. A SEGGER J-Link debugger is on the board, enabling full-blown programming and debugging, of both the nRF5340 SoC and external targets. Suitable for LE Audio, professional lighting, industrial, advanced wearables, medical and smart home.

  • Versatile development kit for nRF5340 SoC
  • Arduino Uno Rev3 compatible
  • 2.4GHz and NFC antennas
  • SWF RF connector for direct RF measurements
  • User-programmable LEDs(4) and buttons(4)
  • SEGGER J-Link OB programmer/debugger
  • Pins for measuring power consumption
  • 1.7-5V supply from USB, external, Li-Po battery or CR2032 coin cell battery
  • 105°C extended operating temperature
  • 12bit 200ksps ADC

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
Battery
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.c
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.00000
1+
$0.00000
SubTotal:
$0.00