PDP SEO Portlet

NRF5340-AUDIO-DK

Audio Development Kit, NRF5340, Bluetooth Low Energy, SoC, Wireless Connectivity

Official logo for Nordic Semiconductor
Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF5340-AUDIO-DK
Secondary Manufacturer Part#: NRF5340-AUDIO-DK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NRF5340-AUDIO-DK is a nRF5340 Audio Development Kit (DK) recommended platform for Bluetooth “LE Audio” products and contains everything needed to start development. The kit is configurable and can function as a USB dongle to send or receive audio data from a PC. It can also function as a business headset a broadcast receiver or a True Wireless Stereo (TWS) Earbud. For most use-cases, we recommend using two or more DKs. The three main components of this DK are the nRF5340 SoC, nPM1100 PMIC and Cirrus Logic’s CS47L63 Audio DSP. The CS47L63’s high-performance DAC and differential output driver are optimized for direct connection to an external headphone load. It is perfect for earbuds with mono-only and direct speaker output. The nRF5340 Audio DK is typically powered via USB and has a battery connector for a Li-Ion/Li-Po battery. Suitable for LE audio, headphones, hearing aids, audio guides, office headsets, audio broadcast solutions, conference speakerphones.

  • Based on our nRF5340 SoC
  • 2.4GHz antenna
  • Two 3.5mm audio jacks
  • Cirrus logic audio DSP CS47L63
  • SWF RF connector for direct RF measurements
  • 5 user-programmable buttons
  • 4 user-programmable LEDs
  • SEGGER J-Link debugger on board
  • Pins for measuring power consumption
  • SD-Card holder for additional storage

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.c
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 3 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: