PDP SEO Portlet

NRF52833-DK

Development Board, nRF52833, Bluetooth Low Energy, Zigbee, Thread, SoC

Official logo for Nordic Semiconductor
Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF52833-DK
Secondary Manufacturer Part#: NRF52833-DK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NRF52833-DK is an affordable single-board development kit for Bluetooth® 5.1, Bluetooth mesh, Thread, Zigbee, 802.15.4 and 2.4GHz proprietary applications using the nRF52833 multi-protocol SoC. The kit is compatible with the Arduino Uno Rev3 standard making it possible to use a wide range of 3rd-party shields during development including the compatible power profiler kit from Nordic Semiconductor. The kit has access to all I/Os (42) and interfaces via connectors and there is an integrated PCB trace antenna and an RF connector for direct RF test measurements. The DK is bundled with an NFC antenna that quickly enables testing of the SoC’s NFC-A tag functionality. A SEGGER J-Link debugger is on the board, enabling programming and debugging, of both the nRF53833 SoC and external targets. Typical applications include professional lighting, industrial, advanced wearables, medical, smart home and asset tracking and RTLS.

  • Versatile development kit for nRF52833 and nRF52820 SoCs
  • Arduino Uno Rev3 compatible
  • 2.4GHz and NFC antennas
  • SWF RF connector for direct RF measurements
  • User-programmable LEDs(4) and buttons(4)
  • SEGGER J-Link OB programmer/debugger
  • Pins for measuring power consumption
  • 1.7-5V supply from USB, external, Li-Po battery or CR2032 coin cell battery
  • Compatible with the Power Profiler Kit II

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.c
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 3 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: