NRF52832-QFAA-G-R
Bluetooth 2.4GHz transceiver 512KB Flash, Compatible with nRF Cloud Services
Click image to enlarge
Manufacturer:Nordic Semiconductor
Product Category:
ICs, RF ICs, Wireless SoC
Avnet Manufacturer Part #: NRF52832-QFAA-G-R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 48 Pins | ||
| Bluetooth LE | ||
| null | ||
| null | ||
| QFN-EP | ||
| null | ||
| Multiprotocol SoC | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.c |
| HTSN: | 85423190 |
| Schedule B: | 85423190 |