PDP SEO Portlet

NRF52832-CIAA-R

Bluetooth 2.4GHz transceiver 512KB Flash, Compatible with nRF Cloud Services

Official logo for Nordic Semiconductor
Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF52832-CIAA-R
Secondary Manufacturer Part#: NRF52832-CIAA-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The nRF52832 Preview is a powerful multiprotocol single chip solutions for ULP wireless applications. It incorporates Nordic’s latest best-in-class performance radio transceiver, an ARM Cortex M4F CPU and 512kB flash and 64kB RAM memory. The nRF52832 Preview supports Bluetooth Smart (formerly known as Bluetooth low energy), ANT and 2.4GHz proprietary protocol stacks. The device also has a NFC-A tag interface for OOB pairing.

  • Multi-protocol 2.4GHz radio 32-bit ARM Cortex M4F processor
  • 512kB flash + 64kB RAM Software stacks available as downloads
  • Application development independent from protocol stack
  • On-air compatible with nRF51, nRF24AP and nRF24L
  • Series Programmable output power from +4dBm to -20dBm
  • RSSI RAM mapped FIFOs using EasyDMA
  • Dynamic on air payload length up to 256 Bytes
  • Flexible and configurable 32 pin GPIO
  • Programmable Peripheral Interface – PPI Simple ON/OFF global power modes
  • Full set of digital interfaces including: SPI/2-wire/UART/PDM/ I2S, all with EasyDMA 12-bit/200KSPS ADC 128-bit AES ECB/CCM/AAR co-processor Quadrature demodulator
  • Low cost external crystal 32MHz ± 40ppm for Bluetooth, ± 50ppm for ANT
  • Low power 32MHz crystal and RC oscillators
  • Ultra low-power 32kHz crystal and RC oscillators
  • Wide supply voltage range (1.7 V to 3.6 V)
  • On-chip DC/DC buck converter

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.c
HTSN: 85423190
Schedule B: 85423190
In Stock :  35000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $:
1+
$0.00000