PDP SEO Portlet

NRF52810-QCAA-R

RF Transceiver, 2.5 GHz, 2 MBPS, QFN-32, -40 °C to 85 °C

Official logo for Nordic Semiconductor
Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF52810-QCAA-R
Secondary Manufacturer Part#: NRF52810-QCAA-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A Bluetooth 5 SoC for everybody
The nRF52810 is the third member of the nRF52 Series SoCs. It features a powerful CPU (ARM Cortex-M4), and together with the nRF52840 and nRF52832 it completes a lineup of Nordic’s Bluetooth 5 ready devices that together offer the full spectrum of possibilities when designing Bluetooth® 5 into your products. The nRF52810 supports key Bluetooth 5 features of high throughput (2Mbps) and increased broadcast capacity with advertising extensions (x 8), as an optimized solution that makes it attractive in a very wide range of applications from a performance and minimal Bill of Material (BOM) perspective. The nRF52810 and all nRF52 Series are flash-based SoCs and as such, fully support over the air firmware upgrades.

Stand-alone performance or network processor
The nRF52810 uses the same hardware and software architecture as other nRF52 Series SoCs. This means migration between the nRF52 Series is straightforward and simple. It uses the ARM Cortex-M4 CPU and is capable of supporting demanding performance requirements. The nRF52810 has a reduced feature set compared to nRF52840 and nRF52832 and is an ideal compromise between advanced performance and functionality and cost. The nRf52810 is ideal for middle to lower tier applications and is the perfect companion network processor when adding Bluetooth 5 connectivity to designs that employ a significantly bigger main application processor to perform their function.

Bluetooth 5 – More speed, less energy
The nRF52810 supports two of the three flagship features of Bluetooth 5, high Throughput Mode and Advertising Extensions. High throughput doubles the on-air data rate to 2Mbs offering new use cases and up to a 50% saving in energy usage. Advertising Extensions offers significant increases in broadcasting capacity (x8) for broadcast applications, including beacons.

Maximum re-use and easy migr

  • Bluetooth 5 ready multi-protocol radio
  • Bluetooth 5 datarate support 2Mbps, 1Mbps
  • Supports Bluetooth 5 Advertising Extensions
  • ARM® Cortex-M4 @ 64MHz
  • 192kB flash and 24kB RAM
  • Software stacks available as download
  • Programmable output power +4dBm to -20dBm
  • -96dBm sensitivity for Bluetooth low energy (1Mbps)
  • -93dBm sensitivity for Bluetooth 5 (2Mbps)
  • On-air compatible with nRF52, nRF51 and nRF24 SoCs
  • Supply voltage range
  • Programmable Peripheral Interconnect - PPI
  • Full range of interfaces SPI/2-wire/UARTE
  • High speed SPI 32MHz
  • Easy DMA for all digital interfaces
  • RAM mapped FIFO using Easy DMA
  • 12 bit/200ksps ADC
  • On-chip DC-DC buck converter
  • Quadrature demodulator
  • On-chip balun with 50O single-ended output

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.c
HTSN: 8517620090
Schedule B: 8473500000
In Stock :  4000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
1+
$0.00000