PDP SEO Portlet

NRF24L01P-R7

Single Chip 2.4GHz Transceiver

Official logo for Nordic Semiconductor
Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF24L01P-R7
Secondary Manufacturer Part#: NRF24L01P-R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Nordic nRF24L01+ integrates a complete 2.4GHz RF transceiver, RF synthesizer, and baseband logic including the Enhanced ShockBurst™ hardware protocol accelerator supporting a high-speed SPI interface for the application controller. No external loop filter, resonators, or VCO varactor diodes are required, only a low cost ±60ppm crystal, matching circuitry, and antenna. With peak RX/TX currents lower than 14mA, a sub µA power down mode, advanced power management, and a 1.9 to 3.6V supply range, the nRF24L01+ provides a true ULP solution enabling months to years of battery life from coin cell or AA/AAA batteries.

  • Low cost, single-chip 2.4GHz GFSK RF transceiver IC
  • Worldwide license-free 2.4GHz ISM band operation
  • 250kbps, 1Mbps and 2Mbps on-air data-rate options
  • Enhanced ShockBurst™ hardware protocol accelerator
  • Ultra low power consumption – months to years of battery lifetime
  • Drop-in compatible with the Nordic nRF24L01 previous generation Nordic RF transceiver IC
  • Fully on-air compatible with all Nordic nRF24L Series, as well as nRF24E and nRF240 Series

Technical Attributes

Find Similar Parts

Description Value
2.4 GHz
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A991.g
HTSN: 85423190
Schedule B: 85423190
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: