PDP SEO Portlet

NRF24L01P-R

Single Chip 2.4GHz Transceiver

Official logo for Nordic Semiconductor
Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF24L01P-R
Secondary Manufacturer Part#: NRF24L01P-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The nRF24L01 is a single chip 2.4GHz transceiver with an embedded baseband protocol engine (Enhanced ShockBurst), suitable for ultra low power wireless applications. The nRF24L01 is designed for operation in the world wide ISM frequency band at 2.400 - 2.4835GHz. To design a radio system with the nRF24L01, you simply need an MCU (microcontroller) and a few external passive components. You can operate and configure the nRF24L01 through a Serial Peripheral Interface (SPI). The register map, which is accessible through the SPI, contains all configuration registers in the nRF24L01 and is accessible in all operation modes of the chip. The embedded baseband protocol engine (Enhanced ShockBurst) is based on packet communication and supports various modes from manual operation to advanced autonomous protocol operation. Internal FIFOs ensure a smooth data flow between the radio front end and the system’s MCU. Enhanced ShockBurst reduces system cost by handling all the high speed link layer operations. The radio front end uses GFSK modulation. It has user configurable parameters like frequency channel, output power and air data rate. nRF24L01 supports an air data rate of 250 kbps, 1 Mbps and 2Mbps. The high air data rate combined with two power saving modes make the nRF24L01 very suitable for ultra low power designs. nRF24L01 is drop-in compatible with nRF24L01 and on-air compatible with nRF2401A, nRF2402, nRF24E1 and nRF24E2. Intermodulation and wideband blocking values in nRF24L01 are much improved in comparison to the nRF24L01 and the addition of internal filtering to nRF24L01 has improved the margins for meeting RF regulatory standards. Internal voltage regulators ensure a high Power Supply Rejection Ratio (PSRR) and a wide power supply range.

  • Worldwide 2.4GHz ISM band operation
  • 250kbps, 1Mbps and 2Mbps on air data rates
  • Ultra low power operation
  • 11.3mA TX at 0dBm output power
  • 13.5mA RX at 2Mbps air data rate
  • 900nA in power down
  • 26µA in standby-I
  • On chip voltage regulator
  • 1.9 to 3.6V supply range
  • Enhanced Shock Burst™
  • Automatic packet handling
  • Auto packet transaction handling
  • 6 data pipe MultiCeiver™
  • Drop-in compatibility with nRF24L01
  • On-air compatible in 250kbps and 1Mbps with nRF2401A, nRF2402, nRF24E1 and nRF24E2
  • Low cost BOM
  • ±60ppm 16MHz crystal
  • 5V tolerant inputs
  • Compact 20-pin 4x4mm QFN package

Technical Attributes

Find Similar Parts

Description Value
2.4 GHz
14, 72 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423190
Schedule B: 85423190
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: