PDP SEO Portlet

NRF2401AG

Single chip 2.4GHz Transceiver

Official logo for Nordic Semiconductor
Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF2401AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low cost single-chip 2.4GHz GFSK RF transceiver IC
  • Worldwide license-free 2.4GHz ISM band operation
  • 250kbps and 1Mbps on-air data-rate
  • Shock Burst™ hardware protocol accelerator
  • Ultra low power consumption – months to years of battery lifetime
  • On-air compatible with all Nordic nRF24L Series in 250kbps and 1Mbps mode
  • Fully on-air compatible with Nordic nRF24E and nRF240 Series

Technical Attributes

Find Similar Parts

Description Value
2.524 GHz
2.4 GHz
null
null
2.4 GHz
85 °C
-40 °C
null
null
3.6 MV
1.9 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423190
Schedule B: 85423190
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
Need More?
USD $:
$ 0
SubTotal:
$0.00