PDP SEO Portlet

NPM1100-EK

Development Kit, nPM1100, Power Management

Official logo for Nordic Semiconductor
Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NPM1100-EK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

nPM1100 evaluation kit for the nPM1100 power management IC with electrical connectors and physical interfaces for operation.

  • Input operating voltage range from 4.1V to 6.6V
  • Battery operating voltage range from 2.3V to 4.35V
  • System voltage range from 3.0V to 5.5V
  • 400mA linear charger for lithium polymer and lithium-ion batteries

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.00000
1+
$0.00000
SubTotal:
$0.00