PDP SEO Portlet

RP111N001D-TR-JE

LDO Regulator Pos 0.7V to 3.6V 500mA 5-Pin SOT-23 T/R

Official logo for Nisshinbo Micro Devices
Avnet Manufacturer Part #: RP111N001D-TR-JE
Secondary Manufacturer Part#: RP111N001D-TR-JE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.8 %
5.25 V
1.4 V
1.4 to 5.25 V
150 °C/W
Matte Tin
0.1 %/V
20 mV
260 °C
0.88@500mA V
830 mW
125 uA
Surface Mount
1
1
1
-40 to 105 °C
500 mA
Adjustable
0.7 to 3.6 V
5SOT-23
5
Positive
2.9 x 1.6 x 1.1 mm
Automotive
SOT-23
80 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: