RN5T566A
Manufacturer:Nisshinbo Micro Devices
Product Category:
Power Management, Power Management - Multi Function
Avnet Manufacturer Part #: RN5T566A
Secondary Manufacturer Part#: RN5T566A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Step-Down DC/DC Converter with LDO Regulator | ||
| 2.7 to 5.5 V | ||
| Tin | ||
| Surface Mount | ||
| 3 | ||
| 7 | ||
| 2 | ||
| 5 | ||
| 7 | ||
| 2.7 to 5.5 V | ||
| -40 to 85 °C | ||
| 36QFN | ||
| 36 | ||
| 6 x 6 x 0.9 mm | ||
| Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |