NJM4556AD
Operational Amplifier, 2 Channels, 8 MHz, 3 V/us, ±2 V to ±18 V, 8 Pins, DIP
Manufacturer:Nisshinbo Micro Devices
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: NJM4556AD
Secondary Manufacturer Part#: NJM4556AD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| General Purpose | ||
| 8 MHz | ||
| DIP | ||
| Through Hole | ||
| 50 nA | ||
| 500 uV | ||
| 2 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| Dual Supply | ||
| 3 V/us | ||
| ± 2V to ± 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85444921 |
| Schedule B: | 85444921 |