UWT1V221MNL1GS
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 35 V, 2000 hours @ 85°C, Polar
Click image to enlarge
Manufacturer:Nichicon
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: UWT1V221MNL1GS
Secondary Manufacturer Part#: UWT1V221MNL1GS
- RoHS 10 Compliant
- Tariff Charges
- Chip type operating over wide temperature range of to –55 to +105°C
- Designed for surface mounting on high density PC board
- Applicable to automatic mounting machine fed with carrier tape
- Compliant to the RoHS directive (2011/65/EU)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 uF | ||
| 20% | ||
| 1000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 8 mm | ||
| 10 mm | ||
| 8 x 10 | ||
| 190 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532.22.00 |
| Schedule B: | 8532.22.00 |