UWT1C101MCL1GB
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 16 V, 2000 hours @ 85°C, Polar
Click image to enlarge
Manufacturer:Nichicon
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: UWT1C101MCL1GB
Secondary Manufacturer Part#: UWT1C101MCL1GB
- RoHS 10 Compliant
- Tariff Charges
- Chip type operating over wide temperature range of to –55 to +105°C
- Designed for surface mounting on high density PC board
- Applicable to automatic mounting machine fed with carrier tape
- Compliant to the RoHS directive (2011/65/EU)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 µF | ||
| 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 1000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 6.3 mm | ||
| 5.4 mm | ||
| 6.3 x 5.4 | ||
| AEC-Q200 | ||
| 60 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322200 |
| Schedule B: | 85322200 |