UWD1H221MCL1GS
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 50 V, 2000 hours @ 85°C, Polar
Click image to enlarge
Manufacturer:Nichicon
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: UWD1H221MCL1GS
Secondary Manufacturer Part#: UWD1H221MCL1GS
- RoHS 10 Compliant
- Tariff Charges
The WD series chip type Aluminium Electrolytic Capacitor designed for surface mounting on high density PC board. It has low impedance, high temperature reflow and anti-solvent features.
- -55 to 105°C Temperature range
- 6.3 to 50V Rated voltage range
- 1 to 1500µF Rated capacitance range
- Applicable to automatic mounting machine using carrier tape
- Corresponding with 260°C peak reflow soldering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 µF | ||
| 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 5000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 10 mm | ||
| 10 mm | ||
| 10 x 10 | ||
| AEC-Q200 | ||
| 670 mA | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532.22.00 |
| Schedule B: | 8532.22.00 |