UUX1H220MCL1GS
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 µF, 50 V, 2000 hours @ 85°C, Polar
Click image to enlarge
Manufacturer:Nichicon
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: UUX1H220MCL1GS
Secondary Manufacturer Part#: UUX1H220MCL1GS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 µF | ||
| 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| -000 O | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 8 mm | ||
| 6.2 mm | ||
| 8 x 6.2 | ||
| AEC-Q200 | ||
| 67 mA | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |