URZ1E222MHD1TN
Click image to enlarge
Manufacturer:Nichicon
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: URZ1E222MHD1TN
Secondary Manufacturer Part#: URZ1E222MHD1TN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2,200 uF | ||
| 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 7.5 mm | ||
| 1000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 18 mm | ||
| 15 mm | ||
| 18 x 15 | ||
| 970 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532.22.00 |
| Schedule B: | 8532.22.00 |