UHV1V122MHD
Cap Aluminum 1200uF 35V 20% PC Pin Aluminum Cylindrical Can 5mm 3190mA 6000 hr 105°C Bulk
Click image to enlarge
Manufacturer:Nichicon
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: UHV1V122MHD
Secondary Manufacturer Part#: UHV1V122MHD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1200 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 5 mm | ||
| 1000 hours @ 85°C | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 12.5 mm | ||
| 25 mm | ||
| UHV | ||
| 3190 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |