UHE2A820MHD6
Click image to enlarge
Manufacturer:Nichicon
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: UHE2A820MHD6
Secondary Manufacturer Part#: UHE2A820MHD6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 82 uF | ||
| 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 1.1 Ohm | ||
| 5 mm | ||
| 10000 hours @ 105°C | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 12.5 mm | ||
| 15 mm | ||
| 12.5 x 15 | ||
| 527 mA | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532.22.00 |
| Schedule B: | 8532.22.00 |