UCW1H101MNL1GS
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 50 V, 7000 hours @ 105°C, Polar
Click image to enlarge
Manufacturer:Nichicon
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: UCW1H101MNL1GS
Secondary Manufacturer Part#: UCW1H101MNL1GS
- RoHS 10 Compliant
- Tariff Charges
The UCW1H101MNL1GS is a SMD aluminium Electrolytic Capacitor features black print on the case top marking and long life assurance. Chip type with load life of 7000hours at +105°C. Low impedance temperature range up to +105°C. Applicable to automatic mounting machine fed with carrier tape.
- Anti-solvent
- 0.53O at 20°C/100kHz Maximum impedance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 µF | ||
| 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 7000 hours @ 105°C | ||
| 105 °C | ||
| -25 °C | ||
| Polar | ||
| 8 mm | ||
| 10 mm | ||
| 8 x 10 | ||
| AEC-Q200 | ||
| 350 mA | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532.22.00 |
| Schedule B: | 8532.22.00 |