UCD1J470MNL1GS
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 63 V, 2000 hours @ 85°C, Polar
Click image to enlarge
Manufacturer:Nichicon
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: UCD1J470MNL1GS
Secondary Manufacturer Part#: UCD1J470MNL1GS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 µF | ||
| 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 8 mm | ||
| 10 mm | ||
| 8 x 10 | ||
| AEC-Q200 | ||
| 250 mA | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532.22.00 |
| Schedule B: | 8532.22.00 |