PDP SEO Portlet

QXK2J333KTPTZH

Film Capacitor, 0.033 uF, 250 V, 630 V, ± 10%, Metallized PET, Radial Leaded

Official logo for Nichicon
Manufacturer:Nichicon
Avnet Manufacturer Part #: QXK2J333KTPTZH
Secondary Manufacturer Part#: QXK2J333KTPTZH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Highly reliable and superior performance in high frequency applications, self-healing and noninductive construction, using a dielectric made of polyethylene terephthalate film covered with vacuum-evaporated metal.
  • Large capacitance in small dimensions.
  • Finished by inner dipping with liquid epoxy resin and outer coating with flame-retardant epoxy resin, those double coating provides excellent humidity resistance.
  • Designed 1mm max. of epoxy on lead wire for best performance at soldering process on P.C. board assemblies.
  • Compliant to the RoHS directive (2011/65/EU).

Technical Attributes

Find Similar Parts

Description Value
0.033 uF
10%
Through Hole
PC Pin
12.5 mm
105 °C
-40 °C
12.3 mm
15.5 mm
7.1 mm
-888
250 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.22.00
Schedule B: 8532.22.00
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000