PCJ0J152MCL1GS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1,500 µF | ||
| 20% | ||
| Radial Can - SMD | ||
| Surface Mount | ||
| SMD | ||
| 12 O | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 10 mm | ||
| 10 mm | ||
| 10.3 mm | ||
| 10 x 10 | ||
| 5025 mA | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532.22.00 |
| Schedule B: | 8532.22.00 |