GYA1V470MCQ1GS
Hybrid Aluminium Electrolytic Capacitor, 47 uF, 35 V, ± 20%, Radial Can - SMD
Manufacturer:Nichicon
Product Category:
Capacitors, Polymer Capacitors, Hybrid Polymer Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: GYA1V470MCQ1GS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 µF | ||
| null | ||
| Radial Can - SMD | ||
| Surface Mount | ||
| 0.06 mohm | ||
| 4000 hours @ 125°C | ||
| 2 Pins | ||
| 125 °C | ||
| -55 °C | ||
| 6.3 mm | ||
| 5.8 mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 900 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |