FP-016RE122M-NLK-5K
Manufacturer:Nichicon
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Aluminum Polymer Capacitors
Avnet Manufacturer Part #: FP-016RE122M-NLK-5K
Secondary Manufacturer Part#: FP-016RE122M-NLK-5K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1200 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| Through Hole | ||
| PC Pin | ||
| 8 mOhm | ||
| 5000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 8 mm | ||
| 20 mm | ||
| RNL Series | ||
| 7.5 A | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |