FP-016ME271M-SAR-5KLE
Aluminum Polymer Capacitor, 270 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount
Manufacturer:Nichicon
Product Category:
Capacitors, Polymer Capacitors, Aluminium Polymer Capacitors
Avnet Manufacturer Part #: FP-016ME271M-SAR-5KLE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 270 µF | ||
| null | ||
| Radial Can - SMD | ||
| Surface Mount | ||
| null | ||
| 0.015 mohm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 6.3 mm | ||
| 7.7 mm | ||
| null | ||
| null | ||
| null | ||
| 3.8 A | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85329000 |
| Schedule B: | 85329000 |