NPIS53D470MTRF
Power Inductor (SMD), 47 uH, ± 20%, 620 mA, Shielded, 620 mA, 5.7mm x 5.7mm x 2.8mm
Manufacturer:NIC Components
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: NPIS53D470MTRF
- RoHS 10 Compliant
- Tariff Charges
- SHIELDED POWER INDUCTOR
- SMALL SIZE WITH CURRENT RATINGS TO 5.2 AMPS)
- SURFACE MOUNTABLE CONSTRUCTION
- HIGH INDUCTANCE (UP TO 1000µH)
- TAPED AND REELED FOR AUTOMATIC INSERTION
- FOR USE IN DC/DC CONVERTERS
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 620 mA | ||
| 47 µH | ||
| ± 20% | ||
| 0.25 ohm | ||
| 620 mA | ||
| null | ||
| Shielded | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85045000 |
| Schedule B: | 85045000 |