NACEW100M35V5X5.5TR13F
Manufacturer:NIC Components
Product Category:
Capacitors, Aluminium Electrolytic, Surface Mount Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: NACEW100M35V5X5.5TR13F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 35 µF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| null | ||
| 19.9 ohm | ||
| 1000 hours @ 105°C | ||
| MSL 1 - Unlimited | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 5 mm | ||
| 5.5 mm | ||
| 5.3 mm | ||
| NACEW Series | ||
| 5.3 mm | ||
| null | ||
| 21 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |