NACE100M16V4X5.5TR15F
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 16 uF, 16 V, 26.5 Ohm, 2000 hours @ 85°C
Manufacturer:NIC Components
Product Category:
Capacitors, Aluminium Electrolytic, Surface Mount Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: NACE100M16V4X5.5TR15F
- RoHS 10 Compliant
- Tariff Charges
- CYLINDRICAL V-CHIP CONSTRUCTION
- LOW COST, GENERAL PURPOSE, 2000 HOURS AT 85OC
- NEW EXPANDED CV RANGE (up to 6800µF)
- ANTI-SOLVENT (2 MINUTES)
- DESIGNED FOR AUTOMATIC MOUNTING AND REFLOW SOLDERING
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 µF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Surface Mount | ||
| null | ||
| 26.5 ohm | ||
| 2000 hours @ 85°C | ||
| 85 °C | ||
| -40 °C | ||
| Polar | ||
| 4 mm | ||
| 5.5 mm | ||
| 4.3 mm | ||
| NACE Series | ||
| 4.3 mm | ||
| null | ||
| 25 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322200 |
| Schedule B: | 85322200 |