PDP SEO Portlet

TL431BCDBZR,215

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-236AB T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: ICs, Voltage References
Avnet Manufacturer Part #: TL431BCDBZR,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Programmable output voltage up to 36 V
  • Three different reference voltage tolerances:
    • Standard grade: 2 %
    • A-Grade: 1 %
    • B-Grade: 0.5 %
  • Typical temperature drift: 6 mV (in a range of 0 °C up to 70 °C)

Technical Attributes

Find Similar Parts

Description Value
3 Pins
null
36 V
0 °C
Shunt - Adjustable
null
Surface Mount
null
null
SOT-23
70 °C
2.483 V
2.507 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00