TDZ16J,115
Diode Zener Single 16V 2% 500mW 2-Pin SOD-323F T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: TDZ16J,115
Secondary Manufacturer Part#: TDZ16J,115
- RoHS 10 Compliant
- Tariff Charges
General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package.
- Non-repetitive peak reverse power dissipation: = 180 W
- Low differential resistance
- Total power dissipation: = 500 mW
- AEC-Q101 qualified
- Very small plastic package suitable for surface-mounted design
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SC-90 | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 500 | ||
| TDZxJ Series | ||
| AEC-Q101 | ||
| 16 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |