PDP SEO Portlet

RB521S30,115

Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: RB521S30,115
Secondary Manufacturer Part#: RB521S30,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD523 (SC-79) ultra small and flat lead Surface-Mounted Device (SMD) plastic package.

  • Average forward current: IF(AV) = 0.2 A
  • Reverse voltage: VR = 30 V
  • Low reverse current: IR = 30 uA
  • AEC-Q101 qualified
  • Ultra small and flat lead SMD plastic package

Technical Attributes

Find Similar Parts

Description Value
200
SC-79
Single
Surface Mount
1
500
2
150 °C
RB521S30 Series
AEC-Q101
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:42000  Mult:3000  
USD $: