PDP SEO Portlet

PZU9.1B2A,115

Diode Zener Single 9.04V 2% 490mW 2-Pin SOD-323 T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PZU9.1B2A,115
Secondary Manufacturer Part#: PZU9.1B2A,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

General-purpose Zener diodes in a SOD323 (SC-76) very small Surface-Mounted Device (SMD) plastic package.

  • Non-repetitive peak reverse power dissipation: PZSM = 40 W
  • Low reverse current IR range
  • Total power dissipation: Ptot = 320 mW
  • Small plastic package suitable for surface-mounted design
  • Tolerance B2 series: approximately ±2 %
  • AEC-Q101 qualified
  • Wide working voltage range: nominal 9.1V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
SC-76
Surface Mount
2
150 °C
320
PZUxBA Series
AEC-Q101
9.1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:36000  Mult:3000  
USD $:
0+
$0.00000