PTVS33VP1UTP-QX
TVS Diode, PTVSxP1UTP Series, Unidirectional, 33 V, 53.3 V, SOD-128, 2 Pins
Manufacturer:Nexperia
Product Category:
Diodes, Transient Voltage Suppressors
Avnet Manufacturer Part #: PTVS33VP1UTP-QX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36.7 VAC | ||
| 53.3 V | ||
| SOD-128 | ||
| Surface Mount | ||
| 40.6 VAC | ||
| 36.7 VAC | ||
| 2 Pins | ||
| 185 °C | ||
| 600 mW | ||
| null | ||
| 33 V | ||
| Unidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |