PTVS26VU1UPAZ
TVS Diode, PTVSxU1UPA Series, Unidirectional, 26 V, 43.5 V, DFN2020, 3 Pins
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: PTVS26VU1UPAZ
Secondary Manufacturer Part#: PTVS26VU1UPAZ
- RoHS 10 Compliant
- Tariff Charges
300 W unidirectional Transient Voltage Suppressor (TVS) in a DFN2020-3 (SOT1061) leadless medium power Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection.
- Rated peak pulse power: PPPM = 300 W
- Reverse standoff voltage range:VRWM = 7.5 V to 26 V
- AEC-Q101 qualified
- Reverse current: IRM = 1 nA
- Very low package height: 0.65 mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 3 | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |