PSMN0R9-30YLDX
Trans MOSFET N-CH 30V 100A 4-Pin LFPAK-56 T/R
- RoHS 10 Compliant
- Tariff Charges
The PSMN0R9-30YLD is a 30V logic level N-channel Enhancement Mode MOSFET using NextPowerS3 technology. NextPowerS3 portfolio utilising NXP's unique SchottkyPlus technology delivers high efficiency, low spiking performance usually associated with MOSFETs with an integrated Schottky or Schottky-like diode but without problematic high leakage current. It is particularly suited to high efficiency applications at high switching frequencies. Suitable for on-board DC-to-DC solutions for server and telecommunications and secondary-side synchronous rectification in telecommunication applications.
- Avalanche rated, 100% tested at I (as) = 190A
- Ultra low QG, QGD and QOSS for high system efficiency, especially at higher switching frequencies
- Superfast switching with soft-recovery, s-factor 1
- Low spiking and ringing for low EMI designs
- Optimised for 4.5V gate drive
- Low parasitic inductance and resistance
- High reliability clip bonded and solder die attach power SO8 package
- Wave solderable exposed leads for optimal visual solder inspection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 30 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 870 µohm | ||
| 150 °C | ||
| 100 A | ||
| 2.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |