PNS40010ER,115
Diode Switching 400V 1.4A 2-Pin SOD-123W T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Diodes, Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: PNS40010ER,115
- RoHS 10 Compliant
- Tariff Charges
- Reverse voltage VR = 400 V
- Standard switching time
- Low forward voltage
- Low reverse current
- Low inductance
- Small and flat lead SMD plastic package
- Package height typ. 1 mm
- High power capability
- AEC-Q101 qualified
- Forward current IF = 1 A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| SOD-123W | ||
| null | ||
| Surface Mount | ||
| 32 A | ||
| 1.1 V | ||
| 2 Pins | ||
| 175 °C | ||
| 32 A | ||
| null | ||
| null | ||
| 400 V | ||
| 1.8 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |